



LTM4614IV#PBF | |
|---|---|
DigiKey Part Number | LTM4614IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4614IV#PBF |
Description | DC DC CONVERTER 0.8-5V 0.8-5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 5V 0.8 ~ 5V 4A, 4A 2.38V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4614IV#PBF Models |
Category | Voltage - Output 2 0.8 ~ 5V |
Mfr | Current - Output (Max) 4A, 4A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BLGA Module |
Voltage - Input (Min) 2.38V | Size / Dimension 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 144-LGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥330.72000 | ¥330.72 |
| 5 | ¥318.39400 | ¥1,591.97 |
| 10 | ¥313.22600 | ¥3,132.26 |
| 25 | ¥306.51600 | ¥7,662.90 |
| 50 | ¥301.52740 | ¥15,076.37 |
| 119 | ¥295.39244 | ¥35,151.70 |




