LTM2985CY#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTM2985CY#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM2985CY#PBF | |
Description | ISOLATED HI ACCURACY DIGITAL TEM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Sensor Amplifier Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Output Type | SPI | |
Current - Supply | 80 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.10000 | ¥407.10 |
10 | ¥339.24300 | ¥3,392.43 |
25 | ¥300.47200 | ¥7,511.80 |
84 | ¥290.78095 | ¥24,425.60 |