LTC7801HFE#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥26.30000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
24-TSSOP-EP
Introducing Power by Linear

LTC7801HFE#PBF

DigiKey Part Number
505-LTC7801HFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7801HFE#PBF
Description
IC REG CTRLR SYNC BUCK 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC7801HFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 900kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
24-TSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 140V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1034DR2Gonsemi0NCP1034DR2GOSCT-ND¥26.30000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.09000¥151.09
10¥120.14700¥1,201.47
62¥106.46694¥6,600.95
124¥102.85137¥12,753.57
310¥99.03481¥30,700.79
558¥97.05597¥54,157.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.