LTC6908HS6-1#WTRMPBF | ||
---|---|---|
DigiKey Part Number | 161-LTC6908HS6-1#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6908HS6-1#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6908HS6-1#WTRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6908HS6-1#WTRMPBF | |
Description | 2X OUT OSC W/ SS MOD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
10 | ¥47.08100 | ¥470.81 |
50 | ¥45.69480 | ¥2,284.74 |
100 | ¥43.61710 | ¥4,361.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.54012 | ¥20,770.06 |
1,000 | ¥36.00144 | ¥36,001.44 |