Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Introducing Power by Linear
Autonomous Battery Balancing Extends Run Time by as much as 17%

LTC6804IG-2#TRPBF

DigiKey Part Number
LTC6804IG-2#TRPBFTR-ND - Tape & Reel (TR)
LTC6804IG-2#TRPBFCT-ND - Cut Tape (CT)
LTC6804IG-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6804IG-2#TRPBF
Description
IC BATT MON MULTI 1-12C 48SSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6804IG-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over/Under Voltage
Mfr
Interface
I2C, SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
48-FSOP (0.209", 5.30mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
48-SSOP
Number of Cells
1 ~ 12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥227.76000¥227.76
10¥183.43700¥1,834.37
25¥172.37320¥4,309.33
100¥163.98410¥16,398.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥145.67471¥291,349.42
Manufacturers Standard Package