



LTC6804IG-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6804IG-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6804IG-2#PBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6804IG-2#PBF Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface I2C, SPI |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 48-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 48-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.76000 | ¥227.76 |
| 10 | ¥183.43700 | ¥1,834.37 |
| 37 | ¥168.43973 | ¥6,232.27 |
| 111 | ¥159.47090 | ¥17,701.27 |
| 259 | ¥154.21595 | ¥39,941.93 |
| 518 | ¥150.75612 | ¥78,091.67 |












