LTC6403CUD-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6403CUD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6403CUD-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6403CUD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6403CUD-1#TRPBF |
Description | IC ADC DRIVER 16QFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6403CUD-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.02000 | ¥430.20 |
25 | ¥40.67160 | ¥1,016.79 |
100 | ¥35.24910 | ¥3,524.91 |
250 | ¥33.44144 | ¥8,360.36 |
500 | ¥30.00692 | ¥15,003.46 |
1,000 | ¥25.30710 | ¥25,307.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.04173 | ¥60,104.33 |