Current Sense Amplifier 1 Circuit TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6101HVAHS5#TRPBF

DigiKey Part Number
505-LTC6101HVAHS5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6101HVAHS5#TRPBFCT-ND - Cut Tape (CT)
505-LTC6101HVAHS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6101HVAHS5#TRPBF
Description
IC CURR SENSE 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6101HVAHS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
100 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Gain Bandwidth Product
200 kHz
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Input Bias
100 nA
Supplier Device Package
TSOT-23-5
Voltage - Input Offset
85 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.04000¥71.04
10¥55.09500¥550.95
25¥51.10200¥1,277.55
100¥46.71890¥4,671.89
250¥45.67752¥11,419.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.23827¥103,095.68
Manufacturers Standard Package