LTC4368IDD-2#WPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4368IDD-2#WPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4368IDD-2#WPBF | |
Description | 100V UV/OV & REVERSE PROT CNTR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.40800 | ¥524.08 |
25 | ¥49.97200 | ¥1,249.30 |
121 | ¥43.39083 | ¥5,250.29 |
363 | ¥41.44069 | ¥15,042.97 |
605 | ¥37.78403 | ¥22,859.34 |
1,089 | ¥32.90871 | ¥35,837.59 |
2,541 | ¥31.68989 | ¥80,524.01 |