
LTC4368HMS-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4368HMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368HMS-2#PBF |
Description | IC SURGE SUPPRESSION ADJ 10MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368HMS-2#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping Adjustable | Base Product Number |
Technology External Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.05000 | ¥69.05 |
| 10 | ¥53.51500 | ¥535.15 |
| 50 | ¥47.28280 | ¥2,364.14 |
| 100 | ¥45.35100 | ¥4,535.10 |
| 250 | ¥43.31228 | ¥10,828.07 |
| 500 | ¥42.08336 | ¥21,041.68 |
| 1,000 | ¥41.07211 | ¥41,072.11 |











