LTC4368HDD-1#WPBF | |
---|---|
DigiKey Part Number | 505-LTC4368HDD-1#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368HDD-1#WPBF |
Description | 100V UV/OV & REVERSE PROT CNTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.36600 | ¥593.66 |
25 | ¥56.60560 | ¥1,415.14 |
121 | ¥49.15000 | ¥5,947.15 |
363 | ¥46.94080 | ¥17,039.51 |
605 | ¥42.79896 | ¥25,893.37 |
1,089 | ¥37.27660 | ¥40,594.22 |