LTC4269CDKD-2#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4269CDKD-2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4269CDKD-2#PBF | |
Description | IC POE CNTRL 1 CHANNEL 32DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4269CDKD-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 37.2V ~ 60V | |
Current - Supply | 1.35mA (Max) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥48.31200 | ¥483.12 |
52 | ¥46.06231 | ¥2,395.24 |
104 | ¥39.99606 | ¥4,159.59 |
260 | ¥38.19873 | ¥9,931.67 |
520 | ¥34.82815 | ¥18,110.64 |
1,040 | ¥30.33425 | ¥31,547.62 |
2,548 | ¥29.21075 | ¥74,428.99 |