LTC4233IWHH#TRPBF | |
---|---|
DigiKey Part Number | LTC4233IWHH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4233IWHH#TRPBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4233IWHH#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 10A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.08170 | ¥137,704.25 |