LTC4160EUDC-1#PBF | ||
---|---|---|
DigiKey Part Number | LTC4160EUDC-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4160EUDC-1#PBF | |
Description | IC BATT MFUNC LI-ION 1CELL 20QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4160EUDC-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥60.97100 | ¥609.71 |
91 | ¥50.47484 | ¥4,593.21 |
273 | ¥48.20630 | ¥13,160.32 |
546 | ¥43.95293 | ¥23,998.30 |
1,001 | ¥38.28156 | ¥38,319.84 |