
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4095EDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4095EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4095EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4095EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4095EDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4095EDC#TRMPBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | LTC4095 |
Other Related Documents | Tape and Reel Packaging |
EDA Models | LTC4095EDC#TRMPBF Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 4,820
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.10000 | ¥41.10 |
10 | ¥26.75300 | ¥267.53 |
25 | ¥23.01640 | ¥575.41 |
100 | ¥18.79060 | ¥1,879.06 |
250 | ¥16.71492 | ¥4,178.73 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.57550 | ¥7,287.75 |
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | LTC4095EDCTRMPBF 505-LTC4095EDC#TRMPBFDKR -2735-LTC4095EDC#TRMPBFDKR 505-LTC4095EDC#TRMPBFCT LTC4095EDC#TRMPBFTR 505-LTC4095EDC#TRMPBFTR LTC4095EDC#TRMPBFDKR LTC4095EDC#TRMPBFCT -2735-LTC4095EDC#TRMPBFCT LTC4095EDC#TRMPBFTR-ND LTC4095EDC#TRMPBFCT-ND LTC4095EDC#TRMPBFDKR-ND |
Standard Package | 500 |