LTC4070EMS8E#PBF | |
---|---|
DigiKey Part Number | LTC4070EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4070EMS8E#PBF |
Description | IC BATT CHG LI-ION 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4070EMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.79000 | ¥57.79 |
10 | ¥52.22800 | ¥522.28 |
50 | ¥49.80280 | ¥2,490.14 |
100 | ¥43.24360 | ¥4,324.36 |
250 | ¥41.29960 | ¥10,324.90 |
500 | ¥37.65562 | ¥18,827.81 |
1,000 | ¥32.79684 | ¥32,796.84 |
2,500 | ¥31.58208 | ¥78,955.20 |