Charger IC Lithium Ion 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4063EDD#PBF

DigiKey Part Number
LTC4063EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4063EDD#PBF
Description
IC BATT CHG LI-ION 1CELL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4063EDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
8V
Packaging
Tube
Interface
USB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-DFN (3x3)
Programmable Features
Current, Timer
Base Product Number
Charge Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,134
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.17000¥65.17
10¥50.36400¥503.64
25¥46.67240¥1,166.81
121¥42.16669¥5,102.17
363¥40.01972¥14,527.16
605¥39.22575¥23,731.58
1,089¥38.44264¥41,864.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.