Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4057ES5-4.2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4057ES5-4.2#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4057ES5-4.2#TRPBF |
Description | IC BATT CHG LI-ION 1CEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4057ES5-4.2#TRPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 6.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Cells 1 | Supplier Device Package TSOT-23-5 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4054ES5-4.2#TR | Analog Devices Inc. | 0 | LTC4054ES5-4.2#TR-ND | ¥0.00000 | Parametric Equivalent |
| LTC4054ES5-4.2#TRM | Analog Devices Inc. | 0 | LTC4054ES5-4.2#TRM-ND | ¥0.00000 | Parametric Equivalent |
| LTC4054ES5-4.2#TRMPBF | Analog Devices Inc. | 2,497 | 505-LTC4054ES5-4.2#TRMPBFCT-ND | ¥44.91000 | Parametric Equivalent |
| LTC4054ES5-4.2#TRPBF | Analog Devices Inc. | 3,713 | 505-LTC4054ES5-4.2#TRPBFCT-ND | ¥44.91000 | Parametric Equivalent |
| LTC4054XES5-4.2#TR | Analog Devices Inc. | 0 | LTC4054XES5-4.2TR-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.57869 | ¥61,446.73 |



