
LTC4054XES5-4.2#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC4054XES5-4.2#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC4054XES5-4.2#TRMPBFCT-ND - Cut Tape (CT) 161-LTC4054XES5-4.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4054XES5-4.2#TRMPBF |
Description | IC BATT CHG LI-ION 1CEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4054XES5-4.2#TRMPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Cells 1 | Supplier Device Package TSOT-23-5 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.90000 | ¥44.90 |
| 10 | ¥34.25300 | ¥342.53 |
| 25 | ¥31.60040 | ¥790.01 |
| 100 | ¥28.68110 | ¥2,868.11 |
| 250 | ¥27.45620 | ¥6,864.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.44962 | ¥13,224.81 |
| 1,000 | ¥25.75910 | ¥25,759.10 |
| 1,500 | ¥25.41331 | ¥38,119.96 |
| 2,500 | ¥25.03017 | ¥62,575.42 |


