Direct

LTC4057ES5-4.2#TR | |
|---|---|
DigiKey Part Number | LTC4057ES5-4.2#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4057ES5-4.2#TR |
Description | IC CHARGR BATTERY L-ION TSOT23-5 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4057ES5-4.2#TR Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 6.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Cells 1 | Supplier Device Package TSOT-23-5 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4057ES5-4.2#TRPBF | Analog Devices Inc. | 0 | 505-LTC4057ES5-4.2#TRPBFTR-ND | ¥24.57869 | Direct |



