



LTC3864EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3864EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3864EMSE#PBF |
Description | IC REG CTRLR BUCK 12MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3864EMSE#PBF Models |
Category | Frequency - Switching 50kHz ~ 850kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.56000 | ¥57.56 |
| 10 | ¥44.31100 | ¥443.11 |
| 37 | ¥39.82784 | ¥1,473.63 |
| 111 | ¥37.14270 | ¥4,122.84 |
| 259 | ¥35.56992 | ¥9,212.61 |
| 518 | ¥34.53427 | ¥17,888.75 |
| 1,036 | ¥33.68187 | ¥34,894.42 |
| 2,516 | ¥32.80723 | ¥82,542.99 |









