LTC3776EGN#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC3776EGN#TRPBF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LTC3776EGN#TRPBF | |
Description | IC REG CTRLR DDR 2OUT 24SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - Controller, DDR, QDR Voltage Regulator IC 2 Output 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3776EGN#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, DDR, QDR | |
Voltage - Input | 2.75V ~ 9.8V | |
Number of Outputs | 2 | |
Voltage - Output | 0.3V ~ 9.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.78659 | ¥134,466.48 |