Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Introducing Power by Linear

LTC3729LEUH-6#PBF

DigiKey Part Number
LTC3729LEUH-6#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3729LEUH-6#PBF
Description
IC REG CTRLR BUCK 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3729LEUH-6#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Manufacturer
Analog Devices Inc.
Frequency - Switching
260kHz ~ 550kHz
Series
Duty Cycle (Max)
99.5%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Phase Control, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
32-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
32-QFN (5x5)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.65000¥154.65
10¥123.01600¥1,230.16
73¥108.12740¥7,893.30
146¥104.60356¥15,272.12
292¥101.70397¥29,697.56
511¥99.74215¥50,968.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.