LTC3642EDD-5#PBF | |
---|---|
DigiKey Part Number | LTC3642EDD-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3642EDD-5#PBF |
Description | IC REG BUCK 5V 50MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642EDD-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.97000 | ¥62.97 |
10 | ¥56.87000 | ¥568.70 |
25 | ¥54.22440 | ¥1,355.61 |
121 | ¥47.08331 | ¥5,697.08 |
363 | ¥44.96727 | ¥16,323.12 |
605 | ¥40.99970 | ¥24,804.82 |
1,089 | ¥35.70941 | ¥38,887.55 |