LTC3622EDE-23/5#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3622EDE-23/5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3622EDE-23/5#PBF | |
Description | IC REG BUCK 3.3V/5V 1A DL 14DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 1A 14-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3622EDE-23/5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.56000 | ¥87.56 |
10 | ¥79.08700 | ¥790.87 |
91 | ¥65.47912 | ¥5,958.60 |
273 | ¥62.53604 | ¥17,072.34 |
546 | ¥57.01819 | ¥31,131.93 |
1,001 | ¥49.66098 | ¥49,710.64 |