


LTC3616MPUDD#PBF | |
|---|---|
DigiKey Part Number | LTC3616MPUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3616MPUDD#PBF |
Description | IC REG BUCK ADJ 6A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3616MPUDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (3x5) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3616EUDD#PBF | Analog Devices Inc. | 364 | LTC3616EUDD#PBF-ND | ¥16.49000 | Parametric Equivalent |
| LTC3616HUDD#PBF | Analog Devices Inc. | 68 | LTC3616HUDD#PBF-ND | ¥20.30000 | Parametric Equivalent |
| LTC3616IUDD#PBF | Analog Devices Inc. | 173 | 505-LTC3616IUDD#PBF-ND | ¥19.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.63000 | ¥243.63 |
| 10 | ¥196.67700 | ¥1,966.77 |
| 73 | ¥174.54562 | ¥12,741.83 |
| 146 | ¥169.30836 | ¥24,719.02 |
| 292 | ¥164.99832 | ¥48,179.51 |


