


LTC3612EUDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3612EUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3612EUDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3612EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3612EUDC#TRPBF |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3612EUDC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3612IUDC#TRPBF | Analog Devices Inc. | 995 | LTC3612IUDC#TRPBFCT-ND | ¥107.18000 | Parametric Equivalent |
| NCV6357MTWATXG | onsemi | 2,958 | 488-NCV6357MTWATXGCT-ND | ¥26.46000 | Similar |
| NCV6357MTWBTXG | onsemi | 2,792 | 488-NCV6357MTWBTXGCT-ND | ¥23.16000 | Similar |
| NCV6357MTWCTXG | onsemi | 3,000 | 488-NCV6357MTWCTXGCT-ND | ¥25.89000 | Similar |
| NCV6357MTWDTXG | onsemi | 3,000 | 488-NCV6357MTWDTXGCT-ND | ¥26.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.87000 | ¥82.87 |
| 10 | ¥64.61300 | ¥646.13 |
| 25 | ¥60.04360 | ¥1,501.09 |
| 100 | ¥55.02110 | ¥5,502.11 |
| 250 | ¥54.15524 | ¥13,538.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥48.74256 | ¥121,856.40 |




