- Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV6357MTWATXG

DigiKey Part Number
488-NCV6357MTWATXGTR-ND - Tape & Reel (TR)
488-NCV6357MTWATXGCT-ND - Cut Tape (CT)
488-NCV6357MTWATXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV6357MTWATXG
Description
BUCK VOUT=1.1V/1.8V DP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
- Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
onsemi
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Applications
Converter, Automotive
Package / Case
14-WFDFN Exposed Pad
Voltage - Input
2.5V ~ 5.5V
Supplier Device Package
14-WDFNW (4x3)
Number of Outputs
1
Base Product Number
Voltage - Output
1.1V, 1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,958
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.46000¥26.46
10¥19.79800¥197.98
25¥18.14440¥453.61
100¥16.32080¥1,632.08
250¥15.45232¥3,863.08
500¥15.21282¥7,606.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.55838¥40,675.14
6,000¥13.30545¥79,832.70
Manufacturers Standard Package