LTC3589HUJ-2#PBF | ||
---|---|---|
DigiKey Part Number | LTC3589HUJ-2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3589HUJ-2#PBF | |
Description | IC POWER MANAGEMENT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3589HUJ-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 8µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.05000 | ¥118.05 |
10 | ¥108.49500 | ¥1,084.95 |
61 | ¥103.99902 | ¥6,343.94 |
122 | ¥91.63180 | ¥11,179.08 |
305 | ¥87.13482 | ¥26,576.12 |
549 | ¥81.51313 | ¥44,750.71 |
1,037 | ¥74.76720 | ¥77,533.59 |