LTC3589EUJ-2#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC3589EUJ-2#TRPBFTR-ND - Tape & Reel (TR) LTC3589EUJ-2#TRPBFCT-ND - Cut Tape (CT) LTC3589EUJ-2#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3589EUJ-2#TRPBF | |
Description | IC POWER MANAGEMENT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3589EUJ-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 8µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.46000 | ¥96.46 |
10 | ¥88.65300 | ¥886.53 |
25 | ¥84.98000 | ¥2,124.50 |
100 | ¥74.87340 | ¥7,487.34 |
250 | ¥71.19868 | ¥17,799.67 |
500 | ¥66.60506 | ¥33,302.53 |
1,000 | ¥61.09298 | ¥61,092.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥58.79625 | ¥117,592.50 |