LTC3588IDD-1#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC3588IDD-1#TRPBF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LTC3588IDD-1#TRPBF | |
Description | IC ENERGY HARVESTING PSU 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Energy Harvesting PMIC 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3588IDD-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 950nA | |
Voltage - Supply | 2.7V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥49.25943 | ¥123,148.58 |