LTC3586EUFE-2#PBF | ||
---|---|---|
DigiKey Part Number | LTC3586EUFE-2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3586EUFE-2#PBF | |
Description | IC USB POWER MANAGER HE 38-QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Handheld/Mobile Devices PMIC 38-QFN (4x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3586EUFE-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (4x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.84000 | ¥109.84 |
10 | ¥100.97500 | ¥1,009.75 |
61 | ¥96.78951 | ¥5,904.16 |
122 | ¥85.27967 | ¥10,404.12 |
305 | ¥81.09436 | ¥24,733.78 |
549 | ¥75.86259 | ¥41,648.56 |
1,037 | ¥69.58423 | ¥72,158.85 |