Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3545IUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3545IUD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3545IUD#TRPBF |
Description | IC REG BUCK ADJ 800MA TRPL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 800mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3545IUD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3545EUD#TRPBF | Analog Devices Inc. | 1,159 | LTC3545EUD#TRPBFCT-ND | ¥82.87000 | Parametric Equivalent |
| LTC3545EUD-1#TRPBF | Analog Devices Inc. | 11,190 | LTC3545EUD-1#TRPBFCT-ND | ¥82.87000 | Parametric Equivalent |
| LTC3545IUD-1#TRPBF | Analog Devices Inc. | 0 | LTC3545IUD-1#TRPBF-ND | ¥55.78367 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥62.92316 | ¥157,307.90 |




