LTC3526LBEDC-2#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3526LBEDC-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3526LBEDC-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC3526LBEDC-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526LBEDC-2#TRPBF |
Description | IC REG BOOST ADJ 550MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526LBEDC-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥44.20700 | ¥442.07 |
25 | ¥41.78880 | ¥1,044.72 |
100 | ¥36.21720 | ¥3,621.72 |
250 | ¥34.35972 | ¥8,589.93 |
500 | ¥30.83086 | ¥15,415.43 |
1,000 | ¥26.00196 | ¥26,001.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.70186 | ¥61,754.65 |