LTC3455EUF#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3455EUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3455EUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3455EUF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3455EUF#TRPBF | |
Description | IC CONV DC/DC DUAL USBBATT 24QFN | |
Customer Reference | ||
Detailed Description | Handheld/Mobile Devices PMIC 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3455EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.45000 | ¥91.45 |
10 | ¥84.01400 | ¥840.14 |
25 | ¥80.53040 | ¥2,013.26 |
100 | ¥70.95420 | ¥7,095.42 |
250 | ¥67.47164 | ¥16,867.91 |
500 | ¥63.11856 | ¥31,559.28 |
1,000 | ¥57.89494 | ¥57,894.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.71848 | ¥139,296.20 |