LTC3374AIFE#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: ¥121.32000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 52
Unit Price: ¥139.60000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 80
Unit Price: ¥126.45000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥166.39000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: ¥143.24000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
38 TSSOP-EP
Introducing Power by Linear

LTC3374AIFE#PBF

DigiKey Part Number
LTC3374AIFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3374AIFE#PBF
Description
IC REG BUCK ADJ 1A 8OUT 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3374AIFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
8
Supplier Device Package
38-TSSOP-EP
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3374AEFE#PBFAnalog Devices Inc.50505-LTC3374AEFE#PBF-ND¥121.32000Parametric Equivalent
LTC3374AHFE#PBFAnalog Devices Inc.52505-LTC3374AHFE#PBF-ND¥139.60000Parametric Equivalent
LTC3374EFE#PBFAnalog Devices Inc.80LTC3374EFE#PBF-ND¥126.45000Parametric Equivalent
LTC3374HFE#PBFAnalog Devices Inc.0LTC3374HFE#PBF-ND¥166.39000Parametric Equivalent
LTC3374IFE#PBFAnalog Devices Inc.50505-LTC3374IFE#PBF-ND¥143.24000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥93.34840¥4,667.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.