



LTC3374AHFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3374AHFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3374AHFE#PBF |
Description | IC REG BUCK ADJ 1A 8OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374AHFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 8 | Supplier Device Package 38-TSSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.60000 | ¥139.60 |
| 10 | ¥110.68600 | ¥1,106.86 |
| 50 | ¥99.11420 | ¥4,955.71 |
| 100 | ¥95.53090 | ¥9,553.09 |
| 250 | ¥91.74868 | ¥22,937.17 |
| 500 | ¥89.46880 | ¥44,734.40 |




