LTC3312SAAV#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 22-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 22-TFQFN Exposed Pad
22-TFQFN Exposed Pad

LTC3312SAAV#PBF

DigiKey Part Number
505-LTC3312SAAV#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3312SAAV#PBF
Description
IC REG BUCK ADJ 6A/6A DL 22LQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 22-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3312SAAV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tray
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
Voltage - Input (Min)
2.25V
Supplier Device Package
22-LQFN (4x3)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3312SAJV#WPBFAnalog Devices Inc.0505-LTC3312SAJV#WPBF-ND¥0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.76000¥74.76
10¥58.08800¥580.88
25¥53.91360¥1,347.84
100¥49.32640¥4,932.64
490¥45.85680¥22,469.83
980¥44.76591¥43,870.59
1,470¥44.21973¥65,003.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.