LTC3310SIV#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 549
Unit Price: ¥84.68000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 10
Unit Price: ¥77.82000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥81.62000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,473
Unit Price: ¥81.62000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥91.63000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3310SIV#PBF

DigiKey Part Number
LTC3310SIV#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3310SIV#PBF
Description
IC REG BUCK ADJ 10A 18LQFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3310SIV#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tray
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-LQFN (3x3)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3310HV#PBFAnalog Devices Inc.549505-LTC3310HV#PBF-ND¥84.68000Parametric Equivalent
LTC3310SEV#PBFAnalog Devices Inc.10LTC3310SEV#PBF-ND¥77.82000Parametric Equivalent
LTC3310SEV#WPBFAnalog Devices Inc.0505-LTC3310SEV#WPBF-ND¥81.62000Parametric Equivalent
LTC3310SEV-1#WPBFAnalog Devices Inc.2,473161-LTC3310SEV-1#WPBF-ND¥81.62000Parametric Equivalent
LTC3310SIV#WPBFAnalog Devices Inc.0505-LTC3310SIV#WPBF-ND¥91.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.35000¥85.35
10¥66.59000¥665.90
25¥61.90240¥1,547.56
100¥56.75040¥5,675.04
250¥54.29384¥13,573.46
624¥52.39785¥32,696.26
1,248¥51.25257¥63,963.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.