
LTC3310HV#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3310HV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3310HV#PBF |
Description | IC REG BUCK ADJ 10A 18LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3310HV#PBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.68000 | ¥84.68 |
| 10 | ¥66.02800 | ¥660.28 |
| 25 | ¥61.37320 | ¥1,534.33 |
| 100 | ¥56.25670 | ¥5,625.67 |
| 250 | ¥53.81784 | ¥13,454.46 |
| 624 | ¥51.93518 | ¥32,407.55 |
| 1,248 | ¥50.79852 | ¥63,396.55 |


