Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3308AIV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308AIV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3308AIV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3308AIV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308AIV#TRPBF |
Description | IC REG BUCK ADJ 4A 12LQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308AIV#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3308AEV#TRMPBF | Analog Devices Inc. | 66 | 505-LTC3308AEV#TRMPBFCT-ND | ¥51.19000 | Parametric Equivalent |
| LTC3308AEV#TRPBF | Analog Devices Inc. | 1,207 | 505-LTC3308AEV#TRPBFCT-ND | ¥51.19000 | Parametric Equivalent |
| LTC3308AHV#TRMPBF | Analog Devices Inc. | 480 | 505-LTC3308AHV#TRMPBFCT-ND | ¥65.00000 | Parametric Equivalent |
| LTC3308AHV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3308AHV#TRPBFTR-ND | ¥37.42223 | Parametric Equivalent |
| LTC3308AIV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3308AIV#TRMPBFCT-ND | ¥58.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.14000 | ¥58.14 |
| 10 | ¥44.74900 | ¥447.49 |
| 25 | ¥41.40960 | ¥1,035.24 |
| 100 | ¥37.73930 | ¥3,773.93 |
| 250 | ¥36.56728 | ¥9,141.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥33.15041 | ¥82,876.03 |




