Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3308AJV#TRPBF

DigiKey Part Number
505-LTC3308AJV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3308AJV#TRPBFCT-ND - Cut Tape (CT)
505-LTC3308AJV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3308AJV#TRPBF
Description
IC REG BUCK ADJ 4A 12LQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3308AJV#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz ~ 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3308AHV#TRMPBFAnalog Devices Inc.480505-LTC3308AHV#TRMPBFCT-ND¥65.00000Parametric Equivalent
LTC3308AJV#TRMPBFAnalog Devices Inc.675505-LTC3308AJV#TRMPBFCT-ND¥56.32000Parametric Equivalent
LTC3308AMPV#TRMPBFAnalog Devices Inc.159161-LTC3308AMPV#TRMPBFCT-ND¥100.48000Parametric Equivalent
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.32000¥56.32
10¥43.30200¥433.02
25¥40.05640¥1,001.41
100¥36.48640¥3,648.64
250¥35.30228¥8,825.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.02480¥80,062.00
Manufacturers Standard Package