LTC3265MPDHC#PBF | ||
---|---|---|
DigiKey Part Number | LTC3265MPDHC#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3265MPDHC#PBF | |
Description | IC REG CHARGE PUMP INV 18DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 18-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3265MPDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.23000 | ¥194.23 |
10 | ¥179.16900 | ¥1,791.69 |
73 | ¥171.11877 | ¥12,491.67 |
146 | ¥153.00027 | ¥22,338.04 |
292 | ¥145.95432 | ¥42,618.66 |
511 | ¥138.90810 | ¥70,982.04 |