LTC3202EMS#PBF | ||
---|---|---|
DigiKey Part Number | 161-LTC3202EMS#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3202EMS#PBF | |
Description | IC LED DRV RGLTR PWM 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 125mA 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3202EMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 125mA | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.58700 | ¥455.87 |
50 | ¥43.09420 | ¥2,154.71 |
100 | ¥37.34840 | ¥3,734.84 |
250 | ¥35.43352 | ¥8,858.38 |
500 | ¥31.79430 | ¥15,897.15 |
1,000 | ¥26.81452 | ¥26,814.52 |
2,500 | ¥25.47380 | ¥63,684.50 |