LTC3104EDE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3104EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3104EDE#PBF |
Description | IC REG DL BUCK/LINEAR SYNC 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3104EDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1.2MHz | |
Voltage/Current - Output 1 | 0.6V ~ 13.8V, 300mA | |
Voltage/Current - Output 2 | 0.6V ~ 14.5V, 10mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |