LTC3026IDD-1#PBF | ||
---|---|---|
DigiKey Part Number | LTC3026IDD-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3026IDD-1#PBF | |
Description | IC REG LINEAR POS ADJ 1.5A 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3026IDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥52.05500 | ¥520.55 |
25 | ¥49.63360 | ¥1,240.84 |
121 | ¥43.09570 | ¥5,214.58 |
363 | ¥41.15868 | ¥14,940.60 |
605 | ¥37.52702 | ¥22,703.85 |
1,089 | ¥32.68489 | ¥35,593.85 |
2,541 | ¥31.47430 | ¥79,976.20 |