


LTC2955CTS8-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2955CTS8-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2955CTS8-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC2955CTS8-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2955CTS8-2#TRPBF |
Description | IC PB ON/OFF CTRLR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955CTS8-2#TRPBF Models |
Category | Voltage - Supply 1.5V ~ 36V |
Manufacturer Analog Devices Inc. | Current - Supply 1.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Applications Push Button, On/Off Controller | Supplier Device Package TSOT-23-8 |
Voltage - Input ±36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.57000 | ¥55.57 |
| 10 | ¥42.72300 | ¥427.23 |
| 25 | ¥39.51400 | ¥987.85 |
| 100 | ¥35.98520 | ¥3,598.52 |
| 250 | ¥34.79616 | ¥8,699.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.57432 | ¥78,935.80 |










