LTC2900-1IDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC2900-1IDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2900-1IDD#PBF | |
Description | IC SUPERVISOR 4 CHANNEL 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2900-1IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.70000 | ¥63.70 |
10 | ¥57.58000 | ¥575.80 |
25 | ¥54.90080 | ¥1,372.52 |
121 | ¥47.67050 | ¥5,768.13 |
363 | ¥45.52840 | ¥16,526.81 |
605 | ¥41.51107 | ¥25,114.20 |
1,089 | ¥36.15482 | ¥39,372.60 |