1/1 Transceiver CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2875HS8#TRPBF

DigiKey Part Number
LTC2875HS8#TRPBFTR-ND - Tape & Reel (TR)
LTC2875HS8#TRPBFCT-ND - Cut Tape (CT)
LTC2875HS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2875HS8#TRPBF
Description
IC TRANSCEIVER 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2875HS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
4Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SO
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.74000¥55.74
10¥42.86300¥428.63
25¥39.64960¥991.24
100¥36.11010¥3,611.01
250¥34.92256¥8,730.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥31.68705¥79,217.62
Manufacturers Standard Package