


LTC3638HMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3638HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3638HMSE#PBF |
Description | IC REG BUCK ADJ 250MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3638HMSE#PBF Models |
Category | Voltage - Input (Max) 140V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 140V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.07000 | ¥110.07 |
| 10 | ¥86.63600 | ¥866.36 |
| 37 | ¥78.68568 | ¥2,911.37 |
| 111 | ¥73.93225 | ¥8,206.48 |
| 259 | ¥71.14718 | ¥18,427.12 |
| 518 | ¥69.31375 | ¥35,904.52 |
| 1,036 | ¥67.80479 | ¥70,245.76 |







